• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable lubricant LUB-P3.78 3M 3.78 l

Product type
Cable grease
Material
Polymer
Factory colour
White
Content
3.78 l
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 15.34)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cable lubricant

  • Colourless, stain-free and quick to clean, as water-soluble
  • Easy to handle and apply, leaves no residue behind
  • Low solid content means less pipe blocking when additional trains are required
  • Temperature stable between -5°C and +45°C.

Technical specifications

Product type

Cable grease

Material

Polymer

Factory colour

White

Content

3.78 l

Documents & Downloads

Security datasheet

Security datasheet 2445451 Cable lubricant LUB-P3.78 3M 3.78 l

Description

3M™ cable lubricant LUB-I is a translucent white polymer gel that does not liquefy or does not separate in the case of hot or cold aging. The lubricant reduces friction and reduces the risk of damaging the cable sheath by pulling.

Reduce the friction and risk of damaging the cable sheath by pulling 3M™ cable lubricant, LUB-I. This lubricant is a translucent white polymer gel, which does not liquefy or gets separated by hot or cold aging. Easy to handle and fit on cables without run or drop formation. It makes wire drawing work more homogeneous, safer and cleaner before finishing or splicing. This lubricant is colorless, leaves no stains and is quick to clean as it is water-soluble. The low solid content means less pipe blocking when additional trains are required. This sliding agent remains drag-able, homogeneous and ready to use in a temperature usage range from -5 °C to +45 °C. Stain-free and quick to clean as water-soluble. The low solid content means less pipe blocking when additional trains are required.

This text is machine translated.

Hints

UL and CSA tested

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)