• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CALLIOPE CA-Motion-HEB Expansion board 1 pc(s) Compatible with (development kits): Calliope

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Metallic
  • Control angle 0 ~ 180°
  • Connections: S1 S2
  • Servo weight 12g ± 1g
  • Standby current < 45 mA
Packaging type

Piece

Product type

Expansion board

Tool type

Expansion board

Weight

12 g

Compatible with

Calliope

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400483 CALLIOPE CA-Motion-HEB Expansion board 1 pc(s) Compatible with (development kits): Calliope

Description

With the lifter the MotionKit 2 converts in a shovel-loader.

Simply assemble and start scooping immediately!

This text is machine translated.

Scope of delivery

  • Gear servo (metal)
  • Round connecting disc
  • Bucket
  • Servo-holder
  • Screw
  • Distance piece

Hints

The MotionKit 2 and the CALLIOPE mini are not included in the delivery.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)