• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss BIM2006/16-BLK/BLK Universal enclosure 190 x 110 x 60 ABS plastic Black 1 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
Width
110 mm
Height
60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss BIM2006/16-BLK/BLK ABS Case Black 190 x 110 x 60mm 2000 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

ABS plastic

IP54

Factory colour

Black

Length

190 mm

Width

110 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 190 x 110 x 60 mm

RoHS-compliant

Yes

Type

BIM2006/16-BLK/BLK

Description

Features

  • Size 190 x 110 x 60mm
  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • IP54 rated
  • UL94-V0 flame resistance rating
  • Polished finish for a ease of cleaning and superior appearance
  • Integral mounting guides designed to accept 1.6mm PCBs
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lid secured by 4 x M3 screws (supplied) running into base
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?