• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss BIM2006/IP-BLK Universal enclosure 210 x 112 x 61 ABS plastic Black 1 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP65
Width
112 mm
Height
61 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss BIM2006/IP-BLK ABS Case Black IP65 210 x 112 x 61mm 2000 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP65

Factory colour

Black

Length

210 mm

Width

112 mm

Height

61 mm

Content

1 pc(s)

Dim

(L x W x H) 210 x 112 x 61 mm

RoHS-compliant

Yes

Type

BIM2006/IP-BLK

Description

Features

  • Lid mounted by four M3 machine screws
  • Polished finish for ease of cleaning
  • Integral mounting guides to accept 1.6mm PCBs
  • Plastic standoffs in lid for PCB mounting
  • Standard unit includes: Base & lugged lid, 4x M3 machine screws, PCB adaptors
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?