• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss BIM2007-17-BLK Universal enclosure 112 x 62 x 31 ABS plastic Black 25 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
Width
62 mm
Height
31 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 9.20 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss BIM2007-17-BLK ABS Cases Black 112 x 62 x 31mm 2000 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

ABS plastic

IP54

Factory colour

Black

Length

112 mm

Width

62 mm

Height

31 mm

Content

25 pc(s)

Dim

(L x W x H) 112 x 62 x 31 mm

RoHS-compliant

Yes

Type

BIM2007-17-BLK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685696 Camdenboss BIM2007-17-BLK Universal enclosure 112 x 62 x 31 ABS plastic Black 25 pc(s)

Description

Features

  • Size 112 x 62 x 31mm
  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • IP54 rated
  • UL94-V0 flame resistance rating
  • Polished finish for a ease of cleaning and superior appearance
  • Integral mounting guides designed to accept 1.6mm PCBs
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lid secured by 4 x M3 screws (supplied) running into base
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)