• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss BIM2003/IP-BLK Universal enclosure 132 x 64 x 32 ABS plastic Black 10 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP65
Width
64 mm
Height
32 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.20 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss BIM2003/IP-BLK ABS Case Black IP65 132 x 64 x 32mm 2000 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP65

Factory colour

Black

Length

132 mm

Width

64 mm

Height

32 mm

Content

10 pc(s)

Dim

(L x W x H) 132 x 64 x 32 mm

RoHS-compliant

Yes

Type

BIM2003/IP-BLK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694606 Camdenboss BIM2003/IP-BLK Universal enclosure 132 x 64 x 32 ABS plastic Black 10 pc(s)

Description

Features

  • Lid mounted by four M3 machine screws
  • Polished finish for ease of cleaning
  • Integral mounting guides to accept 1.6mm PCBs
  • Plastic standoffs in lid for PCB mounting
  • Standard unit includes: Base & lugged lid, 4x M3 machine screws, PCB adaptors
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)