• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss Hand-held casing 25 Red 3 pc(s)

Product type
Hand-held casing
Height
25 mm
Content
3 pc(s)
Factory colour
Red
Type
CHH66C1RD
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.00 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CHH66C1RD 66 Series 25mm Corners Red (set of 4)

Our service for you

Technical specifications

Product type

Hand-held casing

Factory colour

Red

Height

25 mm

Type

CHH66C1RD

Content

3 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694648 Camdenboss Hand-held casing 25 Red 3 pc(s)

Description

Features

  • Colour: redSuitable for 25mm depth casesSupplied as a set of 4CamdenBoss type CHH66C1RD
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)