• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer 175316 Signal converter 1 pc(s)

1/2
Product type
Signal converter
Input signal (voltage) (max.)
500 V
Type
175316
Dim
(L x W x H) 106.5 x 43.75 x 65.5 mm
Connection
Clamp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

175316

Product type

Signal converter

Input signal (voltage) (max.)

500 V

Dim

(L x W x H) 106.5 x 43.75 x 65.5 mm

Connection

Clamp

Output (voltage)

0 - 10 V

Output (current)

4 - 20 mA

Operating voltage

60 - 300 V DC/AC

Max. operating voltage

300 V DC/AC

Min. operating voltage

60 V DC/AC

Input signal (voltage)

100 - 500 V

Input signal (current)

0 - 5 A

Content

1 pc(s)

Configuration

Software

Width

43.75 mm

Height

65.5 mm

Length

106.5 mm

Max. ambient temperature

45 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2140414 Camille Bauer 175316 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2140414 Camille Bauer 175316 Signal converter 1 pc(s)

Description

Measuring transducer for active/apparent/reactive power, phase angle and power factor.
The SIRAX BT5400 is used to measure and convert active power, apparent power, reactive power, phase angle and power factor of single-phase or three-phase AC systems with symmetrical or asymmetrical load into a proportional DC or DC output signal.

This text is machine translated.

Features

  • Type of connection single-phase, 3-phase 3-conductor equal or unequally loaded or 3-phase 4-conductor equal or unequally loaded
  • Measuring input for power
  • Nominal voltage up to 500 V, nominal current 1 / 5 A.
  • 2 configurable analogue outputs linear or with bend and a range unipolar of
  • 0…20 mA / 4…20 mA or 0…10 V or
  • Bipolar from -20…0 mA or -10…0…+10 V.
  • Quick on-site programming by push buttons or via CB Configurator software
  • Simple on-site device operation
  • Clear and easy-to-read display of measurement data via LCD display
  • Flexible communication and remote reading via integrated Modbus RTU interface
  • DIN rail mounting
  • Basic accuracy 0.2 %, basic accuracy phase angle, power factor 0.5 %
  • CB Configurator
  • The CB Configurator software makes it even easier to program the measured values.

Scope of delivery

  • 1x SIRAX BT5400
  • 1x Operating instructions

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)