• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isolating amplifier MINI MCR-SL-U-U 2864684 Phoenix Contact

1/3
Product type
Isolation amplifier
Input signal (voltage) (max.)
30 V
Type
MINI MCR-SL-U-U
Dim
(L x W x H) 101.2 x 6.2 x 93.1 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

MINI MCR-SL-U-U

Product type

Isolation amplifier

Input signal (voltage) (max.)

30 V

Dim

(L x W x H) 101.2 x 6.2 x 93.1 mm

Connection

Screws

Output (voltage)

0 V - 10 V
-10 V - 10 V

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

19.2 V DC

Input signal (voltage)

0 V - 10 V
-10 V - 10 V

Input resistance

100 kΩ

Content

1 pc(s)

Width

6.2 mm

Height

93.1 mm

Length

101.2 mm

Max. ambient temperature

65 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

19.2 V DC ... 30 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788741 Isolating amplifier MINI MCR-SL-U-U 2864684 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788741 Isolating amplifier MINI MCR-SL-U-U 2864684 Phoenix Contact

Description

MCR 3-way isolating amplifier, for electrical isolation of analog signals, with screw connection, input signal: 0 ... 10 V/±10 V, output signal: 0 ... 10 V/±10 V

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)