


MINI MCR-2-UI-UI
Isolation amplifier
(L x W) 120.5 mm x 6.2 mm
Jack connector
≥10 kΩ /< 600 Ω (with 20 mA)
1 pc(s)
DIP switch
6.2 mm
120.5 mm
25 mA (power output with 24 V/DC incl. load) · 54 mA (power output with 24 V/DC incl. load)
+85 °C
-40 °C
IP20
24 mA
Screws
0V - 5 V
1 V - 5 V
-5 V~5 V
0V - 10 V
2 V - 10 V
-10 V - 10 V
0 - 20
4 mA - 20 mA
0V - 5 V
1 V - 5 V
-5 V~5 V
0V - 10 V
2 V - 10 V
-10 V - 10 V
0V - 20 V
4 V - 20 V
-20 V - 20 V
0V - 24 V
4.8 V - 24 V
24 V - 24 V
0V - 30 V
6 V - 30 V
-30 V - 30 V
0 - 20
4 - 20
-20 mA - 20 mA
DIP Switches
9,6 - 30 V DC
Voltage input:> 1000kΩ
Power input: 63 kΩ
yes
Datasheet 1199182 Phoenix Contact MINI MCR-2-UI-UI 2902037 Isolation amplifier 1 pc(s)
User & Safety Instructions 1199182 Phoenix Contact MINI MCR-2-UI-UI 2902037 Isolation amplifier 1 pc(s)
€ 311.99*
The necessary accessories are required to use the article as described.