• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-2-F-UI 2902056 1 pc(s)

Image similar
Type
MINI MCR-2-F-UI
Dim
(W x H) 45 mm x 110 mm
Output (current)
0 mA - 20 mA / 4 mA - 20 mA / 20 mA - 0 mA / 20 mA - 4 mA
Load
≥ 500 Ω / ≤ 500 Ω
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable Frequency transmitter

  • INTERFACE-MCR-Converter
  • Award image for Phoenix Contact MINI MCR-2-F-UI 2902056 1 pc(s)
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Output signal-Current: 0 mA - 20 mA / 4 mA - 20 mA / 20 mA - 0 mA / 20 mA - 4 mA
  • Switching output: transistor output, pnp
  • Transmission errors: ≤ 0.15 % (of measurement range).
Type

MINI MCR-2-F-UI

Dim

(W x H) 45 mm x 110 mm

Output (current)

0 mA - 20 mA / 4 mA - 20 mA / 20 mA - 0 mA / 20 mA - 4 mA

Load

≥ 500 Ω / ≤ 500 Ω

Content

1 pc(s)

Configuration

Software

Width

45 mm

Height

110 mm

Current consumption

60 mA (without load, without switching output)

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1662205 Phoenix Contact MINI MCR-2-F-UI 2902056 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662205 Phoenix Contact MINI MCR-2-F-UI 2902056 1 pc(s)

Information

Information 1662205 Phoenix Contact MINI MCR-2-F-UI 2902056 1 pc(s)

Description

Frequency transmitter, programmable, for conversion of frequencies in analog signals, with 3-way-detatchment and configurable output.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)