• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-2-UI-UI-PT 2902040 Isolation amplifier 1 pc(s)

EAN:
Part number:
Item no:
Product type
Isolation amplifier
Input signal (current) (max.)
24 mA
Input signal (voltage) (max.)
33 V
Type
MINI MCR-2-UI-UI-PT
Dim
(L x W) 120.5 mm x 6.2 mm
Datasheet (PDF)
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Configurable 3-way- isolation amplifier

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Transmission errors: ≤ 0.1 % (of final value).
Type

MINI MCR-2-UI-UI-PT

Product type

Isolation amplifier

Input signal (current) (max.)

24 mA

Input signal (voltage) (max.)

33 V

Dim

(L x W) 120.5 mm x 6.2 mm

Connection

Push-in connector

Output (voltage)

0 V - 5 V
1 V - 5 V
-5 V - 5 V
0 V - 10 V
2 V - 10 V
-10 V - 10 V

Output (current)

0 mA - 20 mA
4 mA - 20 mA

Load

≥10 kΩ /< 600 Ω (with 20 mA)

Input signal (voltage)

0 - 30 V

Input signal (current)

0 - 20 mA

Content

1 pc(s)

Configuration

DIP switch

Width

6.2 mm

Length

120.5 mm

Current consumption

25 mA (power output with 24 V/DC incl. load) · 54 mA (power output with 24 V/DC incl. load)

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

IP20

Operating voltage

24 V

Input current (max.)

24 mA

Connection

Push-In

Output signal

0V - 5 V
1 V - 5 V
-5 V~5 V
0V - 10 V
2 V - 10 V
-10 V - 10 V
0 - 20
4 mA - 20 mA

Input signal

0V - 5 V
1 V - 5 V
-5 V~5 V
0V - 10 V
2 V - 10 V
-10 V - 10 V
0V - 20 V
4 V - 20 V
-20 V - 20 V
0V - 24 V
4.8 V - 24 V
24 V - 24 V
0V - 30 V
6 V - 30 V
-30 V - 30 V
0 - 20
4 - 20
-20 mA - 20 mA

Setting

DIP Switches

Supply voltage

9,6 - 30 V DC

Input resistance

Voltage input:> 1000kΩ
Power input: 63 kΩ

Snap mounting support rail

6.2

109.81 mm

119.2 mm

0.8 W

-40-70 °C

Other

IP20

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1199181 Phoenix Contact MINI MCR-2-UI-UI-PT 2902040 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1199181 Phoenix Contact MINI MCR-2-UI-UI-PT 2902040 Isolation amplifier 1 pc(s)

Description

3-way isolation amplifier with pluggable connection technology and calibrated measuring range switchover, for galvanic isolation of uni and bipolar analog signals. Via DIP-switch configurable input/output.

This text is machine translated.

Hints

Standard configuration

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)