• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2857-123 Holder 1 pc(s)

1/2
Product type
Holder
Type
2857-123
Content
1 pc(s)
Width
22.5 mm
Cross section (flexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2857-123

Product type

Holder

Content

1 pc(s)

Width

22.5 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Material (details)

PC casing · Spring bar: Polyphtalamide glass fiber (PPA-GF) · Contact: electrolytic copper (ECU), tin-plated

Type

Connection Levels 3-3
Bridge Bays 0-0

Nominal current

16 A

Nominal voltage

320 V

Number of contacts (details)

4

24 - 12

Pitch

5 mm

Connection

Tension spring

Documents & Downloads

Datasheet

Datasheet 1208144 WAGO 2857-123 Holder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1208144 WAGO 2857-123 Holder 1 pc(s)

Description

Time savings during installation by delivery as pre-assembled unit. Great flexibility through individual configuration of the connection level, different labeling options, railway application-compatible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.37*

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)