
Technical specifications
- Type
2857-121
- Product type
Holder
- Content
1 pc(s)
- Width
22.5 mm
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Material (details)
PC casing · Spring bar: Polyphtalamide glass fiber (PPA-GF) · Contact: electrolytic copper (ECU), tin-plated
- Type
Connection Levels 2-2
Bridge Bays 2-2
- Nominal current
16 A
- Nominal voltage
320 V
- Number of contacts (details)
4
24 - 12
- Pitch
5 mm
- Connection
Tension spring
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1208142 WAGO 2857-121 Holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1208142 WAGO 2857-121 Holder 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 80.37*
What kind of Transducers (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































