There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

MINI MCR-2-U-U-PT
Isolation amplifier
(L x W) 120.5 mm x 6.2 mm
Jack connector
Output load voltage output: ≥10 kΩ
1 pc(s)
6.2 mm
120.5 mm
25 mA at 24 V/DC) · 54 mA (12 V/DC)
+85 °C
-40 °C
IP20
30 Hz
Push-In
(0 - 10 V)
-10 - 10 V
(0 - 10 V)
10 - 10 V
Cannot be configured
9,6 - 30 V DC
Voltage input: approx. 100 kΩ
yes
Datasheet 1199192 Phoenix Contact MINI MCR-2-U-U-PT 2902043 Isolation amplifier 1 pc(s)
User & Safety Instructions 1199192 Phoenix Contact MINI MCR-2-U-U-PT 2902043 Isolation amplifier 1 pc(s)