• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Programming adapter IFS-USB-PROG-ADAPTER 2811271 Phoenix Contact

1/2
Type
IFS-USB-PROG-ADAPTER
Dim
(L x W x H) 80 x 40 x 20 mm
Connection
USB
Content
1 pc(s)
Width
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Type

IFS-USB-PROG-ADAPTER

Dim

(L x W x H) 80 x 40 x 20 mm

Connection

USB

Content

1 pc(s)

Width

40 mm

Height

20 mm

Length

80 mm

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568084 Programming adapter IFS-USB-PROG-ADAPTER 2811271 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 568084 Programming adapter IFS-USB-PROG-ADAPTER 2811271 Phoenix Contact

Description

Programming adapter with USB interface, for programming with software.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.98*

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)