There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
857-820
Frequency transformer
(L x W x H) 94 x 6 x 96 mm
0 - 10 V. 2 - 10 V. 0 - 5 V. 1 - 5 V
0 - 20 mA. 4 - 20 mA. 0 - 10 mA sowie 2 - 10 mA
600 ohm
1 pc(s)
6 mm
96 mm
94 mm
< 40 mA
Polyamide 6.6
Configuration via DIP switch
Spring
0 – 20 mA, 4 – 20 mA, 0 – 10 V, 2 – 10 V, 0 – 5 V, 1 – 5 V, 0 – 10 mA, 2 – 10 mA
KTY sensors
0.05 kg/m
FALSE
-25-70 °C
yes
Datasheet 739636 WAGO 857-820 KTY Measuring Transducer Content: 1 pc(s) WAGO 857-820 857-820 1 pc(s)
User & Safety Instructions 739636 WAGO 857-820 KTY Measuring Transducer Content: 1 pc(s) WAGO 857-820 857-820 1 pc(s)
The necessary accessories are required to use the article as described.