• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Campart Travel CB-8624 Cool box 12 V Dark blue 22 l

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Campart Travel CB-8624 Oslo Electric Coolbox - 22 Litre - Voltage 12 V.

  • With a volume of 22 liters, always cool refreshments are ready
  • Cools down to 16 °C below the ambient temperature
  • Perfect for traveling thanks to the low weight of only 2.8 kg and the integrated bracket
  • Thermoelectric cooling with 12 V plug
  • Removable cover with safety lock

Technical specifications

Product type

Cool box

Operating voltage

12 V

Factory colour

Dark blue

Total storage capacity

22 l

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773512 Campart Travel CB-8624 Cool box 12 V Dark blue 22 l

Conformity certificate

Conformity certificate 3773512 Campart Travel CB-8624 Cool box 12 V Dark blue 22 l

Description

With the Campart Travel CB-8624 Oslo cooling box, you can cool your refreshments wherever you are on the move. Thanks to its low weight and the 12 V connection, the portable Oslo cool box is the perfect companion in the park, at the beach, at festivals and while traveling in the car.

This text is machine translated.

Scope of delivery

  • Cool box Oslo

More interesting products

(*All information is plus legal VAT)