
Highlights & Details
Captiva I74-709 Workstation
- Intel® Core™ i9 i9-12900K 12th Gen (Alder Lake) 16 core(s) / max. 5.2 GHz
- RAM: 64 GB DDR4 SDRAM 2400 MHz
- 1 TB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Product type
Workstation
- Model
Workstation I74-709
- CPU series
Intel® Core™ i9
- CPU
Intel® Core™ i9 i9-12900K
- Processor/type
i9-12900K
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
16 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- No. of processor E cores
8
- No. of processor P cores
8
- CPU efficiency core base clock speed
2.4 GHz
- CPU efficiency core boost clock
3.9 GHz
- CPU performance core base clock speed
3.2 GHz
- CPU performance core boost clock
5.1 GHz
- CPU cache
30 MB
64 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
2400 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
PS/2
RJ45
DisplayPort
Card reader
Show more
- Factory colour
Black
- Width
375 mm
- Height
710 mm
- Depth
730 mm
- Weight
11.3 kg
- PSU power
450 W
- Software included
Norton 360 Security (test version)
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3164084 Captiva Workstation I74-709 Intel® Core™ i9 i9-12900K 64 GB RAM 1 TB SSD Intel UHD graphics Win 11 Pro 74709
Description
CAPTIVA Workstation I74-709. Processor frequency: 3.2 GHz, processor family: Intel® Core™ i9, processor: I9-12900K. Storage capacity: 64 GB, internal memory type: DDR4 SDRAM, memory frequency: 2400 MHz. Total storage capacity: 1 TB, storage medium: SSD, integrated card reader. Built-in graphics card model: Intel® UHD Graphics. Installed operating system: Windows 11 Pro, operating system architecture: 64-bit. Power supply 450 W. Product type: PC. Product color: Black
This text is machine translated.
This text is machine translated.
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















