• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrying case for industrial safety helmet, 500mm KS Tools 117.1612

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Carrying case for industrial safety helmet, 500mm

Our service for you

Technical specifications

Product type

Hard hat bag

Weight

500 g

Width

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735620 Carrying case for industrial safety helmet, 500mm KS Tools 117.1612

Conformity certificate

Conformity certificate 2735620 Carrying case for industrial safety helmet, 500mm KS Tools 117.1612

Description

• Made of red artificial leather• With carrying strap

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)