4-channel remote control with 2 continuously adjustable, fully-proportional channels and 2 switchable channels
Ball-bearing control unit for precise steering
LED battery status indicator
Failsafe feature
Ergonomically shaped steering wheel with an angle of 4°
Waterproof nano-receiver
Carbon housing
Servo reversing function (drive direction reversal for channels 1 and 2)
Trim function for throttle and steering
Dual rate for channels 1 and 2 (limits the steering and reduces the speed)
Technical specifications
Product type
Handheld RC
Frequency
2,4 GHz
Channels
4
RC model memory
15
Power supply (details)
Transmitter: Operating voltage 3.6–4.5 V. Receiver: Power supply 3.5–10 V (without BEC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532532 Carson Modellsport FS 4K Reflex Wheel Pro 4 Handheld RC 2,4 GHz No. of channels: 4
Description
The Carson RA 4Ch R.Wh. Pro 4 2.4 GHz LCD (500500113) is a 4-channel remote control for model-making and is delivered with two 4-channel mini receivers and a user manual. Two channels are fully proportional, two switchable; servo reversal, trimming, Dual rate, 15 model storage spaces and a nano-receiver enable a precise control. Transmitter voltage: 3.6–4.5 V. Not suitable for children under 14 years of age.
Product details
• Transmitter operating voltage: 3.6–4.5 V. • Two fully proportional channels that can be continuously adjusted • Reverse function for both channels (reversing the direction of travel) • Trim function for throttle and servo • Dual rate function for both channels (servo travel limitation) • Receiver power supply: 3.5–10 V (without BEC) • Channel 3 can be programmed as switch/button function (servo) • Channel 4: 3-position switch • Expo and ABS function • 15 model storage memories • Futaba/Graupner-J/R universal connector system • Battery display via LED
This text is machine translated.
Hints
Compatible with various RC cars and buggies, specifically listed for Tamiya chassis (e.g. TT-02, MB-01, BT-01, CC-02, DT-03, MF-01X)
Description
The Carson RA 4Ch R.Wh. Pro 4 2.4 GHz LCD (500500113) is a 4-channel remote control for model-making and is delivered with two 4-channel mini receivers and a user manual. Two channels are fully proportional, two switchable; servo reversal, trimming, Dual rate, 15 model storage spaces and a nano-receiver enable a precise control. Transmitter voltage: 3.6–4.5 V. Not suitable for children under 14 years of age.
Product details
• Transmitter operating voltage: 3.6–4.5 V. • Two fully proportional channels that can be continuously adjusted • Reverse function for both channels (reversing the direction of travel) • Trim function for throttle and servo • Dual rate function for both channels (servo travel limitation) • Receiver power supply: 3.5–10 V (without BEC) • Channel 3 can be programmed as switch/button function (servo) • Channel 4: 3-position switch • Expo and ABS function • 15 model storage memories • Futaba/Graupner-J/R universal connector system • Battery display via LED
This text is machine translated.
Hints
Compatible with various RC cars and buggies, specifically listed for Tamiya chassis (e.g. TT-02, MB-01, BT-01, CC-02, DT-03, MF-01X)