• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio HR 200 RCE Calculator with built-in printer Black Display (digits): 12 battery-powered, mains-powered (optional) (

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Calculator with built-in printer HR 200 RCE Black

  • Euro conversion (3 courses)
  • Profit calculations
  • Percent / Delta percent-bill

Technical specifications

  • Paper width 58 mm (outside Roll Roll 57 mm)
  • Print speed 2 lines/sec.
  • Mains operation possible
Product type

Calculator with built-in printer

Display type

LCD

Display (digits)

12

Factory colour

Black

Features

Angled display

Width

195 mm

Height

65 mm

Depth

313 mm

Power supply (LOV)

battery-powered

mains-powered (optional)

Power supply

AA battery (4x), included

Dim

(L x W x H) 313 x 195 x 65 mm

Weight

595 g

Displays

1-line display

Length

313 mm

Series

HR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1525297 Casio HR 200 RCE Calculator with built-in printer Black Display (digits): 12 battery-powered, mains-powered (optional) (

User & Safety Instructions

User & Safety Instructions 1525297 Casio HR 200 RCE Calculator with built-in printer Black Display (digits): 12 battery-powered, mains-powered (optional) (

Description

Easy-to-use desktop calculator with print function and a variety of arithmetic functions.

This text is machine translated.

Features

  • Simple algebraic logic
  • Two colored print is possible
  • Euro conversion (3 courses)
  • Profit calculations (cost, sell, margin)
  • Tax calculation
  • Percent / Delta percent-bill
  • Item Counter
  • Mark Up / Mark Down
  • Average calculation
  • Fixed and floating point calculation (0, 2, 3, ADD2)
  • Quick fix button
  • Thousand sub divisions
  • Double zero key
  • Full Memory
  • GT memory
  • Rounding automatic (F, 5 / 4)
  • Check&Correct function (150 Steps)
  • After print function (Option a calculation after the input of all operations (150 steps) to print)
  • Re-Print-function (optional for a calculation (150 Steps) as often as desired to print)
  • Time and date printing/display

Scope of delivery

  • HR-200 RCE
  • Batteries
  • Thermal roll
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)