• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio HR-8RCE-WE Calculator with built-in printer White Display (digits): 12 battery-powered, mains-powered (optional) (

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Calculator with built-in printer HR-8RCE-WE White

  • Euro Conversion
  • Profit calculations
  • Tax calculation

Technical specifications

  • Paper width 58 mm (outer roll 57 mm)
  • Print speed 2 lines/sec.
  • Mains operation possible
Product type

Calculator with built-in printer

Display type

LCD

Display (digits)

12

Factory colour

White

Features

Angled display

Width

102 mm

Height

42 mm

Depth

209 mm

Power supply (LOV)

battery-powered

mains-powered (optional)

Power supply

AA battery (4x), included

Dim

(W x H x D) 102 x 42 x 209 mm

Weight

281 g

Type

HR-8RCE

Displays

1-line

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2435331 Casio HR-8RCE-WE Calculator with built-in printer White Display (digits): 12 battery-powered, mains-powered (optional) (

User & Safety Instructions

User & Safety Instructions 2435331 Casio HR-8RCE-WE Calculator with built-in printer White Display (digits): 12 battery-powered, mains-powered (optional) (

Description

Clear desktop calculator with print function and a variety of calculation functions.

This text is machine translated.

Features

  • Simple algebraic logic
  • Euro conversion (2 rates)
  • Profit calculations (cost, sell, margin)
  • Tax calculation
  • Percent calculation
  • Flow and fixed-point calculation (0.2)
  • Thousand sub divisions
  • Double zero button
  • Full Memory
  • Rounding automatic (F, 5 / 4)
  • Check & Correct function (150 steps)
  • After-print function (option to print a calculation after entering all operations (max. 150 steps))
  • Re-print function (option to print a calculation (max. 150 steps) as often as desired)

Scope of delivery

  • HR-8 RCE
  • Batteries
  • Thermal roller
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)