• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Cordless jigsaw DX5270B w/o battery, w/o charger, brushless 18 V

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18V cordless jigsaw (26mm) (solo, brushless, in a cardboard box)

  • 18 V
  • Upstroke (max.): 26 mm

Technical specifications

Product type

Cordless jigsaw

Features

w/o battery

w/o charger

brushless

Battery voltage

18 V

Upstroke (max.)

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812015 Caterpillar Cordless jigsaw DX5270B w/o battery, w/o charger, brushless 18 V

Description

The CAT 18V rechargeable jig saw combines strong performance, precise cutting and maximum flexibility. With a cutting depth of up to 26 mm, the Ideal is suitable for work in wood, plastic and other materials. The powerful brushless motor provides high efficiency, longer operating times and an especially long life. Thanks to the wireless design, the jigsaw offers maximum freedom of movement and comfortable working, even in hard-to-reach places. The compact design and ergonomic handling make it a reliable companion for do-it-yourself and professionals. Supplied as a solo unit in a cardboard box.

This text is machine translated.

Scope of delivery

  • Jig saw
  • Saw blade for wood
  • Dust adapter, parallel stop, base cover
  • Vacuum adapter
  • Dust collector

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)