• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar DX63B Battery-operated LED light Cordless work light rechargeable

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18 V spotlight (400 lumens) ( solo, in carton)

  • 2-stage lumen adjustment; Magnetic holder; Hand strap; Rubber grip; hook for hanging up the lamp; adjustable lamp head

Technical specifications

Product type

Cordless work light

Work light features

Various lighting modes

Bulb type

Battery-operated LED light

Operating voltage

18 V

Power supply (LOV)

rechargeable

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812019 Caterpillar DX63B Battery-operated LED light Cordless work light rechargeable

Description

The CAT 18V beamer with a light output of 400 lumens provides reliable and bright illumination of working areas, construction sites, workshops or outdoor uses. Thanks to the wireless 18V-system it offers maximum flexibility and can be used everywhere, where a mobile light source is needed. The robust built and the compact design make the reflector a practical companion for professional users and do-it-yourself workers. Supplied as a solo unit in a carton – Ideal for users of the CAT 18V battery system.

This text is machine translated.

Scope of delivery

  • Spotlight without rechargeable battery

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)