CAT 2000W hot air gun (with digital display, in carton)
D- grip; LCD display; LED light; rubber handle;
Technical specifications
Product type
Hot air blower
Temperature settings
50 - 600 °C
2000 W
Features
incl. accessories
Air volume
300 - 500 l/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3811997 Caterpillar DX87 Hot air blower incl. accessories 2000 W
Description
The CAT 2000 W hot air gun is the ideal tool for versatile applications such as removal of paint and varnish, shrink foils, sticking or shaping plastics. The powerful 2000 W motor provides a fast heating-up time and a constant thermal power. Thanks to the digital display the temperature and settings can be controlled precisely and adapted to the respective application. The ergonomic design ensures a comfortable handling and safe working even with longer applications. The robust design makes the hot air gun a reliable companion for do-it-yourself and professionals. Supplied in a carton. Perfect for precise and versatile working in workshop, garage and on the construction site.
This text is machine translated.
Scope of delivery
Hot-air gun
Scraper
Flat nozzle
Glass nozzle
Concentration nozzle
Hook nozzle
Description
The CAT 2000 W hot air gun is the ideal tool for versatile applications such as removal of paint and varnish, shrink foils, sticking or shaping plastics. The powerful 2000 W motor provides a fast heating-up time and a constant thermal power. Thanks to the digital display the temperature and settings can be controlled precisely and adapted to the respective application. The ergonomic design ensures a comfortable handling and safe working even with longer applications. The robust design makes the hot air gun a reliable companion for do-it-yourself and professionals. Supplied in a carton. Perfect for precise and versatile working in workshop, garage and on the construction site.