• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar -Hammer drill 1500 W incl. case

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caterpillar -Hammer drill 1500 W incl. case

  • 1500 W
  • Impact (max.) 5 J
  • Max. drill bit Ø

Technical specifications

  • Drilling power (concrete): Max. 32 mm
Product type

Hammer drill

1500 W

Impact (max.)

5 J

Features

incl. case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812024 Caterpillar -Hammer drill 1500 W incl. case

Description

The CAT SDS hammer drill with 1,500 watts power and a hammer energy of 5 Joule offers maximum force for demanding drilling and chiseling work in concrete, masonry and stone. With a drilling performance of up to 32 mm, it copes with even the toughest materials efficiently and reliably. The robust SDS system allows quick tool change and optimum power transfer. Thanks to the stable design and ergonomic handling the drill hammer Ideal is suitable for professional applications on the construction site as well as for extensive renovation work. The device is delivered in a convenient carrying case for safe storage and comfortable transport.

This text is machine translated.

Scope of delivery

  • Rotary Hammer
  • Extra handle
  • Depth gauge
  • Dust protection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)