• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar -Hammer drill 800 W incl. case

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caterpillar -Hammer drill 800 W incl. case

  • 800 W
  • Impact (max.) 3 J
  • Max. drill bit Ø

Technical specifications

  • Drilling power (concrete): Max. 26 mm
Product type

Hammer drill

800 W

Impact (max.)

3 J

Features

incl. case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812023 Caterpillar -Hammer drill 800 W incl. case

Description

The CAT hammer drill with a power rating of 800 watts and a impact energy of 3 joules is the ideal choice for powerful drilling in concrete, masonry, wood and metal. With a drilling capacity of up to 26 mm, it masters even the most demanding tasks reliably and efficiently. The robust construction and ergonomic design ensure a comfortable handling and optimum control while working. The device is delivered in the practical transportation case and is equipped with the drill bit included, and is immediately ready to use and ideally suited for construction site, workshop and renovation projects.

This text is machine translated.

Scope of delivery

  • Rotary Hammer
  • Additional grip made of rubber
  • 1x SDS drill bit
  • Depth gauge made of metal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)