• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 125334 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 22 mm 1 pc(s)

Product type
Heatshrink end cap
Nominal inside diameter (pre-shrinkage)
22 mm
Nominal diameter (post-shrinkage)
9 mm
Adhesive (yes/no)
Yes
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

356 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink end cap with inner adhesive 2:1

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Heatshrink end cap

Nominal inside diameter (pre-shrinkage)

22 mm

Nominal diameter (post-shrinkage)

9 mm

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Solvent-resistant

excellent sealing properties

Chemical-resistant

UV-resistant

Halogen-free

Yes

Material

Polyolefin (processed, irradiated)

Length

75 mm

Shrink temperature (min.)

+125 °C

Max. temperature

+135 °C

Min. temperature

-30 °C

Manufacturer part #

125334

Content

1 pc(s)

RoHS-compliant

Yes

Type

SKH/22-9/B

Wall thickness (post-shrinkage)

2.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 420585 CellPack 125334 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 22 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 420585 CellPack 125334 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 22 mm 1 pc(s)

Description

With adhesive, stabilised against UV rays, absolute humidity-proof, pressure-proof. Very good electrical properties, good mechanical strength, resistant to chemical influences.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48€ 30.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)