• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 125365 Heatshrink cable boot (3-way) 1 pc(s)

Product type
Heatshrink cable boot (3-way)
Adhesive (yes/no)
Yes
Shrinkage
3:1
Factory colour
Black
Heatshrink features
Solvent-resistant
excellent sealing properties
Chemical-resistant
UV-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink cable breakout SEH with adhesive 3:1

Our service for you

Technical specifications

Product type

Heatshrink cable boot (3-way)

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Solvent-resistant

excellent sealing properties

Chemical-resistant

UV-resistant

Halogen-free

Yes

Material

Polyolefin (processed, irradiated)

Length

85 mm

Shrink temperature (min.)

+125 °C

Max. temperature

+135 °C

Min. temperature

-30 °C

Manufacturer part #

125365

Content

1 pc(s)

RoHS-compliant

Yes

Type

SEH3/35-15/B

Wall thickness (post-shrinkage)

2.5 mm

Documents & Downloads

Datasheet

Datasheet 421100 CellPack 125365 Heatshrink cable boot (3-way) 1 pc(s)

Datasheet 421100 CellPack 125365 Heatshrink cable boot (3-way) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 421100 CellPack 125365 Heatshrink cable boot (3-way) 1 pc(s)

Description

Sealing cap for plastic, rubber and paper insulated cable in the open air, and interior. With thermoplastic adhesive, stabilised to UV rays, excellent chemical properties, absolutely moisture-proof, pressure-proof. Very good electrical and mechanical properties.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98€ 57.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)