
CellPack 127109 Heatshrink w/o adhesive White 3 mm 1 mm Shrinkage:3:1 15 m
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
3 mm
Nominal diameter (post-shrinkage)
1 mm
Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
Content
15 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 3.47)
€ 51.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
Schrumpfschlauchbox 3:1 SB
- 15 m
- Shrinkage: 3:1
- White
- Nominal inside diameter (pre-shrinkage): 3 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
White
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
- Content
15 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
127109
- Halogen-free
No
- Suitable for
Heatshrink
- Length
15 m
- RoHS-compliant
Yes
- Type
SB3-1
- Wall thickness (post-shrinkage)
0.55 mm
Documents & Downloads
Datasheet
Datasheet 1600776 CellPack 127109 Heatshrink w/o adhesive White 3 mm 1 mm Shrinkage:3:1 15 m
User & Safety Instructions
User & Safety Instructions 1600776 CellPack 127109 Heatshrink w/o adhesive White 3 mm 1 mm Shrinkage:3:1 15 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 78.98€ 75.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























