• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6503 Insulation tester 250 V, 500 V, 1000 V 5000 MΩ

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,019.00 / piece)
€ 1,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Insulation measurement C.A 6503

  • 100% operational, 0% power consumption
  • Insulation measurements up to 5000 MΩ (with constant test voltages 250/500/1000 V/DC)
  • Automatic switchover
  • Robust housing suitable for installation
  • Indicator light for correct measuring conditions
  • Additional terminal to prevent measuring errors due to leakage currents

Technical specifications

  • Power supply: by crank inductor with constant test voltage
Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

IP54

Dim

(L x W x H) 12 x 12 x 13 cm

Weight

1.5 kg

Display type

Analogue

Insulation resistance (max.)

5000 MΩ

Voltage reading range (max.)

600 V AC

Voltage reading range (min.)

0 V

Reading category

CAT II 600 V

CAT III 300 V

Width

12 cm

Height

13 cm

Length

12 cm

Documents & Downloads

Datasheet

Datasheet 103456 Chauvin Arnoux C.A 6503 Insulation tester 250 V, 500 V, 1000 V 5000 MΩ

User & Safety Instructions

User & Safety Instructions 103456 Chauvin Arnoux C.A 6503 Insulation tester 250 V, 500 V, 1000 V 5000 MΩ

User & Safety Instructions 103456 Chauvin Arnoux C.A 6503 Insulation tester 250 V, 500 V, 1000 V 5000 MΩ

Description

The portable, light and compact insulation meter C.A 6503 is mains-independant with the power supply via the inductor.

The device suitable for construction site use at all times is suitable for power and telecommunication networks in industry and living areas.

It can be used in a wide range of applications, such as testing the conformity of electrical systems with applicable standards or maintenance of cables, motors, residual current circuit breakers, transformers, etc.

This text is machine translated.

Features

  • Absolutely constant test voltage
  • Automatic measurement range switching
  • Automatic discharge of the measuring circuit after the insulation measurement
  • Standard-compliant measurements according to DIN VDE 0100, NIN/NIV, ÖVE E 8001, etc.

Scope of delivery

  • 1 carrying case
  • 3 test leads 1.5 m PVC (red+blue+black)
  • 3 alligator clips (red+blue+black)
  • 1 test tip (sw)

More interesting products

(*All information is plus legal VAT)