• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 850 Pressure gauge Pressure -6.89 - 6.89 bar

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 875.00 / piece)
€ 875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure meter C.A. 850

  • Large display
  • Precise and easy to use
  • Robust housing
  • Monitoring Mode
  • Measurement of the differential pressure
  • Selectable units

Technical specifications

Product type

Pressure gauge

Reading range

-6.89 - 6.89 bar

Unit of measurement

Pressure

Pick-up time (details)

0.5 s

Manufacturer's standards (no certificate)

Display range

4000-digit LCD display

Print resolution

4 mbar

Basic accuracy

0.3 %

Excess pressure resistance

10.33 bar

Dim

(L x W x H) 30 x 72 x 182 mm

Weight

220 g

Resolution

0.004 bar

Accuracy

0.3 %

Reading range (max.)

6.89 bar

Reading range (min.)

-6.89 bar

Width

72 mm

Height

182 mm

Length

30 mm

Documents & Downloads

Datasheet

Datasheet 1882091 Chauvin Arnoux C.A 850 Pressure gauge Pressure -6.89 - 6.89 bar

User & Safety Instructions

User & Safety Instructions 1882091 Chauvin Arnoux C.A 850 Pressure gauge Pressure -6.89 - 6.89 bar

User & Safety Instructions 1882091 Chauvin Arnoux C.A 850 Pressure gauge Pressure -6.89 - 6.89 bar

Description

The pressure tester C.A 850 is ideal for the pressure level in air-conditioning systems, medical technical devices and air pressure monitoring system. Both the relative pressure is measured the pressure in psi in relation to the air pressure and differential pressure, i.e. the difference between the two pressure levels. It can be selected between 11 units: bar, mmHg, ozin 2, kg/cm2, inH2O, kPa, ftH2O, inHg, cmH2O, mbar.

This text is machine translated.

Features

  • Monitoring of the MIN and MAX values with time stamp
  • The differential pressure measurement
  • Hold function of the measured value
  • Auto switch-off
  • Backlit display

Scope of delivery

  • Carrying case
  • 2 connection hoses L = 500 mm inner-Ø 4 mm
  • 9-V battery
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)