• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux EVSE-SET CA 6652 + CA 6133 + CA 762 IP2X Electrical tester set, VDE tester kit VDE standard 0100, 0105

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,849.00 / piece)
€ 1,849.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVSE SET CA 6652 + CA 6133 + CA 762 IP2X

  • Test device basic equipment for electrical safety testing at charging stations with residual current circuit-breaker type A in TT-networks
  • Set for testing all electrical safety aspects of charging infrastructures according to the installation standard IEC 60364-7-722
  • With CA 6652 test adapter for AC charging stations with Type 2 connector
  • With CA 762 IP2X voltage tester for determining voltage-free
  • With CA 6133 installation tester for the testing of electrical safety
  • Supplied with: 1 CA 6652 test adapter for AC charging stations with type 2 plug including delivery, 1 CA 762 IP2X Two-pole voltage tester included in delivery, 1 CA 6133 installation tester included

Technical specifications

Product type

Electrical tester set

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Interfaces

Bluetooth®

Dim

(L x W x H) 223 x 70 x 126 mm

Weight

700 g

IP54

Reading range (VDE)

Insulation resistance

Loop impedance

Voltage

Resistance

RDC testing (AC, A)

Current

DIN standard

DIN VDE 0100

DIN VDE 0105

Display type

Digital (LCD)

Width

70 mm

Height

126 mm

Length

223 mm

Test procedure

automated

manual

Voltage supply

Rechargeable

Memory

Yes

Type

EVSE-SET CA 6652 + CA 6133 + CA 762 IP2X

VDE standard

0100

0105

Features

incl. electric vehicle charging station adapter

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436210 Chauvin Arnoux EVSE-SET CA 6652 + CA 6133 + CA 762 IP2X Electrical tester set, VDE tester kit VDE standard 0100, 0105

Warranty Terms

Warranty Terms 3436210 Chauvin Arnoux EVSE-SET CA 6652 + CA 6133 + CA 762 IP2X Electrical tester set, VDE tester kit VDE standard 0100, 0105

Description

This basic test equipment for charging infrastructures, consisting of
• Installation tester CA 6133
• Test adapter for AC charging stations for electric vehicles CA 6652
• Voltage tester CA 762 IP2X
Is a complete solution for electrical safety testing at charging stations with FI-circuit breaker type A.

This set enables completely conformal testing of E-charging stations according to IEC 60364-7-722. The measurement results can be stored in the installation tester for easy creation of test reports.

IMPORTANT: This set is only suitable for TT networks.

Simulate the vehicle status and the safety conditions of charging stations with the help of the test adapter: Detection of dangerous voltages on touchable parts (PE), simulation of the states of the electric vehicle, simulation of the maximum permissible charging current for the cable, error simulation (short-circuit CP-PE, diode short-circuit, interruption of the PE) and check of the control signals (CP) with optional hand oscilloscope.

With the combination of installation tester and test adapter for AC charging stations, you can perform the necessary electrical safety tests on the AC charging stations: Continuity and insulation test, electrical safety test of the charging station in one or three-phase operation, functional test of the FI protective switch type A / AC.

You complete your review by creating a test report using the Android APP.

This text is machine translated.

Scope of delivery

  • 1 CA 6652 EVSE test adapter with delivery
  • 1 CA 6133 Installation tester
  • 1 CA 762 IP2X two-pole voltage tester

More interesting products

(*All information is plus legal VAT)