10 mm
Clamp meter adapter
4 mm plug
Manufacturer's standards (no certificate)
50 mA
100 A
1 %
(L x W x H) 25 x 130 x 37 mm
AC
CAT III 600 V
CAT IV 300 V
180 g
0.15 A
10 kHz
130 mm
37 mm
25 mm
Datasheet 2199890 Chauvin Arnoux Mini 02 Clamp meter adapter A/AC reading range: 50 mA - 100 A
User & Safety Instructions 2199890 Chauvin Arnoux Mini 02 Clamp meter adapter A/AC reading range: 50 mA - 100 A
User & Safety Instructions 2199890 Chauvin Arnoux Mini 02 Clamp meter adapter A/AC reading range: 50 mA - 100 A
€ 449.98€ 444.97*
The necessary accessories are required to use the article as described.