• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux P01298037 Test equipment case (L x W x H) 285 x 80 x 210 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrying case for C.A 5001 / C.A 5003 - 285 x 210 x 80 mm

Technical specifications

Product type

Test equipment case

Compatible with

Chauvin Arnoux

Dim

(L x W x H) 285 x 80 x 210 mm

Factory colour

Black

Width

80 mm

Height

210 mm

Length

285 mm

Depth

80 mm

Type

P01298037

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793044 Chauvin Arnoux P01298037 Test equipment case (L x W x H) 285 x 80 x 210 mm

Description

High quality, robust transportation case (black) Dimensions 285 x 210 x 80 mm Suitable for multimeter C.A 5001 / C.A 5003.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)