• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux P01298080 Test equipment case (L x W x H) 335 x 85 x 270 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transport case MLT110 - 335 x 270 x 85 (for C.A 6416 / 6417 / 6418)

Technical specifications

Product type

Test equipment case

Compatible with

Chauvin Arnoux

Dim

(L x W x H) 335 x 85 x 270 mm

Factory colour

Black

Width

85 mm

Height

270 mm

Length

335 mm

Depth

270 mm

Type

P01298080

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793055 Chauvin Arnoux P01298080 Test equipment case (L x W x H) 335 x 85 x 270 mm

Description

High quality, robust transportation case (black) Dimensions 335 x 270 x 85 mm Suitable for earth testing pliers C.A 6416 / C.A 6417 / C.A 6418.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)