• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux PAC 17 Clamp meter adapter A/AC reading range: 0.5 - 400 A A/DC reading range: 0.5 - 600 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PAC Series - AC/DC Current Clamps !

  • N/A
  • Opening range of current clamps 30 mm

Technical specifications

Opening range of current clamps

30 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

400 A

Amperage reading range DC (min.)

0.5 A

A DC reading range (max.)

600 A

Dim

(L x W x H) 44 x 224 x 97 mm

Current reading

AC/DC

AC

DC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

440 g

Width

224 mm

Height

97 mm

Length

44 mm

Documents & Downloads

Datasheet

Datasheet 2135998 Chauvin Arnoux PAC 17 Clamp meter adapter A/AC reading range: 0.5 - 400 A A/DC reading range: 0.5 - 600 A

User & Safety Instructions

User & Safety Instructions 2135998 Chauvin Arnoux PAC 17 Clamp meter adapter A/AC reading range: 0.5 - 400 A A/DC reading range: 0.5 - 600 A

Description

The PAC range includes clamp meters that use the Hall effect to measure AC and DC currents.

Two forms are offered to allow cables with a diameter of 30 mm or 2x24 mm and small busbars to be enclosed.
The range includes the PAC1x pliers and the PAC2x pliers for higher currents.

Together with an oscilloscope, this insulated current measuring sensor with its 2 measuring ranges can be used to represent peak current strengths up to 600 A DC with a bandwidth of up to 30 kHz.
The current transformer has a simplified zero adjustment ZeroDC and a selectable switchover to standby mode.

Thanks to a micro USB socket (type B / 5V DC) these new models can now be supplied with power via an external standard source. In the event of a power failure, an internal 9V battery supplies the power.

This text is machine translated.

Features

  • Indicator light for measuring range exceeded
  • Power status indicator
  • Zero position with push button
  • Automatic switch-off for battery protection
  • One or two measuring ranges depending on the model (sensitivity 1 and 10 mV/A)
  • A micro USB connector for connection to an external power supply

Scope of delivery

  • 9 V battery
  • 5-language operating instructions
  • Safety data sheet
  • Certificate of verification

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 719.99€ 714.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)