• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux Y4N Clamp meter adapter A/AC reading range: 4 - 600 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Y-clamps - measure alternating currents up to 600 A !

  • N/A
  • Opening range of current clamps 30 mm

Technical specifications

  • Transmission ratio (input/output) 500 A/0.5 V.
Opening range of current clamps

30 mm

Product type

Clamp meter adapter

Type B

4 mm plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

4 A

Amperage reading range AC (max.)

600 A

Basic accuracy

1 %

Dim

(L x W x H) 34 x 66 x 195 mm

Current reading

AC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

420 g

Output signal (max.)

0.5 V

Max. frequency

1 kHz

Width

66 mm

Height

195 mm

Length

34 mm

Documents & Downloads

Datasheet

Datasheet 2199929 Chauvin Arnoux Y4N Clamp meter adapter A/AC reading range: 4 - 600 A

User & Safety Instructions

User & Safety Instructions 2199929 Chauvin Arnoux Y4N Clamp meter adapter A/AC reading range: 4 - 600 A

User & Safety Instructions 2199929 Chauvin Arnoux Y4N Clamp meter adapter A/AC reading range: 4 - 600 A

Description

The "Y" range includes clamp transformers that can measure alternating currents up to 600 A on cables up to 30 mm in diameter or on rails up to 62x5 mm in systems up to CAT III 600 V or CAT IV 300 V.
The Y4N clamp provides a DC voltage at the output for multimeters with insufficient sensitivity in the AC voltage or AC current ranges.

This text is machine translated.

Scope of delivery

  • 1 user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 743.99€ 738.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)