
Highlights & Details
Cherry keyboard with integrated trackball
- Extremely thin (just 20 mm high)
- Built-in trackball with mouse buttons
- Ideal for confined areas
Technical specifications
- Product type
Keyboard
- Interfaces
PS/2
- Keyboard layout
German, QWERTZ
- Transfer type
PS2
- Data input device features
Built-in trackball
Mouse buttons
19" rack compatibility
- Cable length
2.50 m
- Factory colour
Grey
- Width
370 mm
- Height
20 mm
- Depth
139 mm
- Weight
540 g
- Connection
PS/2 (2x)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 956796 CHERRY Compact-Keyboard G84-4400 PS2 Keyboard German, QWERTZ Grey Built-in trackball , Mouse buttons, 19" rack compatibi
User & Safety Instructions
User & Safety Instructions 956796 CHERRY Compact-Keyboard G84-4400 PS2 Keyboard German, QWERTZ Grey Built-in trackball , Mouse buttons, 19" rack compatibi
Description
Features
- 84 Keys
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























