• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY G80-3000 USB Keyboard German, QWERTZ Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cherry G80-3000 USB keyboard, black

  • Includes PS/2 adapter for extended connection options
  • High durability through high-quality materials
  • Compatible with Windows and Mac

Technical specifications

Product type

Keyboard

Interfaces

USB

PS/2

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

1.75 m

Factory colour

Black

Width

470 mm

Height

44 mm

Depth

195 mm

Weight

935 g

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1426900 CHERRY G80-3000 USB Keyboard German, QWERTZ Black

User & Safety Instructions

User & Safety Instructions 1426900 CHERRY G80-3000 USB Keyboard German, QWERTZ Black

Description


Even after years still precise and reliable!

The timeless keyboard for high write performance and highest demands. Long-lasting, safe and reliable. Tried and tested a million times. The G80-3000 standard PC keyboard is based on reliable MX technology with Gold Crosspoint contacts.

Features:
· Single keys with Gold Crosspoint contacts (MX technology)
· Codeset 3 support (PS/2 connection only) e.g. for Unix computers
· perfect sense of touch
· High-quality keyboard for high write performance and highest demands
· Very long service life of the single keys
· Three different operating modes: Linear, soft or click pressure point
· PC and Mac compatible through USB-connection
· incl. adapter for PS/2 interface

This text is machine translated.

Scope of delivery

  • · G80-3000
  • · Printed quick start guide
  • · Adapter (USB socket to PS/2 plug)

System requirements


  • · USB or PS/2 port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)