• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY G84-4100 USB Keyboard English, QWERTY Grey PS2 connection

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keyboard

Interfaces

USB

PS/2

Keyboard layout

English, QWERTY

Transfer type

USB

Data input device features

PS2 connection

Cable length

1.75 m

Factory colour

Grey

Supported OS

Windows

Width

315 mm

Height

26 mm

Depth

190 mm

Weight

400 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048618 CHERRY G84-4100 USB Keyboard English, QWERTY Grey PS2 connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.