• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY MX-Board 3.0 USB Keyboard English, QWERTY Black USB port

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

English, QWERTY

Transfer type

USB

Data input device features

USB port

Cable length

1.80 m

Factory colour

Black

Width

468 mm

Height

28 mm

Depth

202 mm

Weight

830 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048593 CHERRY MX-Board 3.0 USB Keyboard English, QWERTY Black USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.