• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY G84-5200 USB Keyboard English, QWERTY Black 19" rack compatibility

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

English, QWERTY

Transfer type

USB

Data input device features

19" rack compatibility

Cable length

2.50 m

Factory colour

Black

Width

393 mm

Height

33 mm

Depth

139 mm

Weight

550 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048612 CHERRY G84-5200 USB Keyboard English, QWERTY Black 19" rack compatibility

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.