• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KC 1068 USB Keyboard English, QWERTY Grey USB port

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

English, QWERTY

Transfer type

USB

Data input device features

USB port

Cable length

1.80 m

Factory colour

Grey

Width

475 mm

Height

23 mm

Depth

220 mm

Weight

574 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048630 CHERRY KC 1068 USB Keyboard English, QWERTY Grey USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.