• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY G84-4400 USB Keyboard English, QWERTY Black PS2 connection

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard

Interfaces

PS/2

Keyboard layout

English, QWERTY

Transfer type

USB

Data input device features

PS2 connection

Cable length

1.75 m

Factory colour

Black

Width

400 mm

Height

19.6 mm

Depth

195 mm

Weight

563 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048600 CHERRY G84-4400 USB Keyboard English, QWERTY Black PS2 connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.