• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY G84-4400 USB Keyboard French, AZERTY Black USB port

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

French, AZERTY

Transfer type

USB

Data input device features

USB port

Cable length

1.75 m

Factory colour

Black

Width

400 mm

Height

19.6 mm

Depth

195 mm

Weight

563 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048602 CHERRY G84-4400 USB Keyboard French, AZERTY Black USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.