• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KC 1000 SC USB Keyboard English, QWERTY Black USB port

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

English, QWERTY

Transfer type

USB

Data input device features

USB port

Cable length

1.80 m

Factory colour

Black

Supported OS

Linux

macOS

Windows

Width

472 mm

Height

46 mm

Depth

232 mm

Weight

840 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048609 CHERRY KC 1000 SC USB Keyboard English, QWERTY Black USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.