• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY MW 3000 Mouse Wireless, Radio IR Black 5 Buttons 1750 dpi Ergonomic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry MW3000 wireless mouse, black

  • Ergonomic design specially designed for right-handed people ensures optimal comfort
  • Wireless freedom with a long battery life
  • 5-button mouse with switchable resolution
  • Handy side surfaces rubber coating

Technical specifications

Product type

Mouse

Transfer type

Wireless

Radio

Interfaces

2.4 GHz radio

USB

Sensor type

IR

Sensor resolution

1750 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

0 mm

Width

68 mm

Height

39 mm

Weight

126 g

Power supply

2 x AAA battery (included)

Length

106 mm

Keyboard layout

German, QWERTZ

Compatible with

Samsung

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 352439 CHERRY MW 3000 Mouse Wireless, Radio IR Black 5 Buttons 1750 dpi Ergonomic

Description

Energy-saving 2.4 ghz wireless mouse with convenient Nano USB receiver
CHERRY MW3000 is latest CHERRY technology with ergonomic, modern design. Nice, functional and high-quality. The state-of-the-art mouse from CHERRY. For people who are looking for the best.

Optimal comfort
You can enjoy optimum comfort when working with your notebook or PC thanks to the cherry MW3000 5-button mouse. Equipped with an infrared sensor and a switchable resolution of 1000 or 1750 dpi and a wireless 2.4 Ghz technology, you can achieve an interference-free transmission and smooth workflow.
For further comfort grip surfaces rubber coating, which prevents slipping when working with the mouse.

This text is machine translated.

Features

  • Resolution: 1000 / 1750 dpi (switchable)
  • Design mouse wheel: Scroll wheel with key function
  • Design: Ergonomic, right-handed design
  • Frequency range: 2,400 - 2.4835 GHz
  • On/Off switch, for additional energy savings.

Scope of delivery

  • USB-Receiver
  • 2x AAA battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.96€ 73.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)