• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Slim-Line USB/PS2 USB Keyboard German, QWERTZ Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry Compact keyboard G84-4100, light grey, DE

  • Designed for continuous use - over 20 million actuations each button
  • High reliability and unique precise handle
  • Minimal space required
  • Lightweight

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

1.80 m

Factory colour

Grey

Supported OS

Windows

Width

282 mm

Height

26 mm

Depth

132 mm

Weight

400 g

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1295559 CHERRY Slim-Line USB/PS2 USB Keyboard German, QWERTZ Grey

User & Safety Instructions

User & Safety Instructions 1295559 CHERRY Slim-Line USB/PS2 USB Keyboard German, QWERTZ Grey

Description

When you don't have much space and need to keep weight down as well, you can't do better than this ultra-low-profile compact keyboard. Useful for applications in, e. g. banking, medical facilities or for portable systems. Equally suitable for 19 inch applications. This keyboard is ideal for Slim Line PCs and notebooks can be enhanced with the G84-4700 numerical block. \r \rKey benefits:.
\r- Uses mechanical keys from our ML series with high-precision key action; \r- small physical dimensions; \r- Keycaps arranged in 18 mm grid; \r- Exceptionally space-efficient; \r- Lightweight; \r- LED indicators for Num Lock, Caps Lock, Scroll Lock; \r- Reliability: MTBF: 170, 000 hours;

Scope of delivery

  • Keyboard

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)